ATS037INS
vs
49S037-20-E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Additional Feature
AT-CUT CRYSTAL
AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
25 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
50 ppm
JESD-609 Code
e1
Load Capacitance
20 pF
20 pF
Manufacturer Series
ATS
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.6864 MHz
3.6864 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L10.8XB4.65XH3.5 (mm)/L0.425XB0.183XH0.138 (inch)
L11.18XB4.65XH3.5 (mm)/L0.44XB0.183XH0.138 (inch)
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.60.00.30
Compare ATS037INS with alternatives
Compare 49S037-20-E with alternatives