ATN3590-05 vs ATN3590-06 feature comparison

ATN3590-05 Skyworks Solutions Inc

Buy Now Datasheet

ATN3590-06 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description LEAD FREE PACKAGE-6 LEAD FREE PACKAGE-6
Reach Compliance Code compliant compliant
Attenuation-Nom 5 dB 6 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 33.01 dBm 33.01 dBm
JESD-609 Code e4 e4
Operating Frequency-Max 40000 MHz 40000 MHz
Operating Frequency-Min
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Terminal Finish GOLD GOLD
VSWR-Max 1.08 1.08
Base Number Matches 1 1

Compare ATN3590-05 with alternatives

Compare ATN3590-06 with alternatives