ATMEGA8L-8PI vs ATMEGA8L-8ML feature comparison

ATMEGA8L-8PI Atmel Corporation

Buy Now Datasheet

ATMEGA8L-8ML Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP QFN
Package Description 0.300 INCH, PLASTIC,DIP-28 HVQCCN,
Pin Count 28 32
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 S-XQCC-N32
JESD-609 Code e0 e3
Length 34.671 mm 5 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 23 23
Number of Terminals 28 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP HVQCCN
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.5724 mm 1 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 1
Flash Memory 8
Can 0
Adc Channels 8
Adc Resolution 10
Peak Reflow Temperature (Cel) 260

Compare ATMEGA8L-8PI with alternatives

Compare ATMEGA8L-8ML with alternatives