ATMEGA8L-8PC vs ATMEGA8L-8MC feature comparison

ATMEGA8L-8PC Atmel Corporation

Buy Now Datasheet

ATMEGA8L-8MC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP QFN
Package Description 0.300 INCH, PLASTIC,DIP-28 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32
Pin Count 28 32
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 S-XQCC-N32
JESD-609 Code e0 e0
Length 34.671 mm 5 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 23 23
Number of Terminals 28 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP HVQCCN
Package Equivalence Code DIP28,.3 LCC32,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.5724 mm 1 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATMEGA8L-8PC with alternatives

Compare ATMEGA8L-8MC with alternatives