ATMEGA8L-8MN vs ATMEGA8L-8AL feature comparison

ATMEGA8L-8MN Microchip Technology Inc

Buy Now Datasheet

ATMEGA8L-8AL Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 TQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-XQCC-N32 S-PQFP-G32
Length 5 mm 7 mm
Number of I/O Lines 23 23
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TQFP
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.2 mm
Speed 8 MHz 8 MHz
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 5 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 32
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 1
Flash Memory 8
Can 0
Adc Channels 8
Adc Resolution 10
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare ATMEGA8L-8MN with alternatives

Compare ATMEGA8L-8AL with alternatives