ATMEGA8L-8AUR vs ATMEGA8L-8AN feature comparison

ATMEGA8L-8AUR Atmel Corporation

Buy Now Datasheet

ATMEGA8L-8AN Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 TQFP, TQFP32,.35SQ,32
Pin Count 32 32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR AVR
Device Core AVR AVR
Clock Speed 16 16
Ram 1 1
Flash Memory 8 8
Can 0 0
Adc Channels 8 8
Adc Resolution 10 10
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 23 23
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP32,.35SQ,32 TQFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 8 MHz 8 MHz
Supply Current-Max 5 mA 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare ATMEGA8L-8AUR with alternatives