ATMEGA8535L-8PU vs ATMEGA8535L-8AU feature comparison

ATMEGA8535L-8PU Atmel Corporation

Buy Now Datasheet

ATMEGA8535L-8AU Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP QFP
Package Description 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
Pin Count 40 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR AVR
Device Core AVR AVR
Clock Speed 16 16
Ram 0.5 0.5
Flash Memory 8 8
Can 0 0
Adc Channels 8 8
Adc Resolution 10 10
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 52.324 mm 10 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TQFP
Package Equivalence Code DIP40,.6 TQFP44,.47SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.826 mm 1.2 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3

Compare ATMEGA8535L-8PU with alternatives

Compare ATMEGA8535L-8AU with alternatives