ATMEGA8535L-8PJ vs ATMEGA8535L-8JI feature comparison

ATMEGA8535L-8PJ Atmel Corporation

Buy Now Datasheet

ATMEGA8535L-8JI Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP LPCC
Package Description 0.600 INCH, PLASTIC, MS-011AC, DIP-40 PLASTIC, MS-018AC, LCC-44
Pin Count 40 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e3 e0
Length 52.324 mm 16.586 mm
Moisture Sensitivity Level 1 2
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.826 mm 4.572 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.586 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 4 Weeks
CPU Family AVR RISC
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 225
RAM (bytes) 512

Compare ATMEGA8535L-8PJ with alternatives

Compare ATMEGA8535L-8JI with alternatives