ATMEGA8535L-8ML vs ATMEGA8535L-8PC feature comparison

ATMEGA8535L-8ML Atmel Corporation

Buy Now Datasheet

ATMEGA8535L-8PC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFN DIP
Package Description HVQCCN, 0.600 INCH, PLASTIC, MS-011AC, DIP-40
Pin Count 44 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-XQCC-N44 R-PDIP-T40
JESD-609 Code e3 e0
Length 7 mm 52.324 mm
Number of I/O Lines 32 32
Number of Terminals 44 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 4.826 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family AVR RISC
Moisture Sensitivity Level 1
Package Equivalence Code DIP40,.6
RAM (bytes) 512

Compare ATMEGA8535L-8ML with alternatives

Compare ATMEGA8535L-8PC with alternatives