ATMEGA8535L-8AJ vs ATMEGA8535L-8PC feature comparison

ATMEGA8535L-8AJ Atmel Corporation

Buy Now Datasheet

ATMEGA8535L-8PC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP DIP
Package Description 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 0.600 INCH, PLASTIC, MS-011AC, DIP-40
Pin Count 44 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 R-PDIP-T40
JESD-609 Code e3 e0
Length 10 mm 52.324 mm
Moisture Sensitivity Level 3 1
Number of I/O Lines 32 32
Number of Terminals 44 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 4.826 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family AVR RISC
Package Equivalence Code DIP40,.6
RAM (bytes) 512

Compare ATMEGA8535L-8AJ with alternatives

Compare ATMEGA8535L-8PC with alternatives