ATMEGA8535L-8AC vs ATMEGA8535L-8MC feature comparison

ATMEGA8535L-8AC Atmel Corporation

Buy Now Datasheet

ATMEGA8535L-8MC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFN
Package Description 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-XQCC-N44
JESD-609 Code e0 e0
Length 10 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TQFP HVQCCN
Package Equivalence Code TQFP44,.47SQ,32 LCC44,.28SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATMEGA8535L-8AC with alternatives

Compare ATMEGA8535L-8MC with alternatives