ATMEGA8535-16PI
vs
ATMEGA8535-16JI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
LPCC
Package Description
0.600 INCH, PLASTIC, MS-011AC, DIP-40
PLASTIC, MS-018AC, LCC-44
Pin Count
40
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
4 Weeks
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
JESD-609 Code
e0
e0
Length
52.324 mm
16.586 mm
Moisture Sensitivity Level
1
2
Number of I/O Lines
32
32
Number of Terminals
40
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
LDCC44,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
512
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.826 mm
4.572 mm
Speed
16 MHz
16 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.586 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
225
Compare ATMEGA8535-16PI with alternatives
Compare ATMEGA8535-16JI with alternatives