ATMEGA644V-10PU vs ATMEGA644PV-10MUR feature comparison

ATMEGA644V-10PU Microchip Technology Inc

Buy Now Datasheet

ATMEGA644PV-10MUR Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-1, VQFN-44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V SUPPLY AT 4 MHZ OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan YES
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 10 MHz 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 S-PQCC-N44
JESD-609 Code e3 e3
Length 52.324 mm 7 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 35
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 40 44
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP40,.6 LCC44,.28SQ,20
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 4.826 mm 1 mm
Speed 10 MHz 10 MHz
Supply Current-Max 0.5 mA 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 15.24 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFN
Pin Count 44
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 4
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10

Compare ATMEGA644V-10PU with alternatives

Compare ATMEGA644PV-10MUR with alternatives