ATMEGA64-16AU-SL602 vs ATMEGA1281V-8AI feature comparison

ATMEGA64-16AU-SL602 Microchip Technology Inc

Buy Now Datasheet

ATMEGA1281V-8AI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 TQFP, TQFP64,.63SQ,32
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 16 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e0
Length 14 mm 14 mm
Number of I/O Lines 53 54
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
ROM (words) 65536 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 16 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 64
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 8
Flash Memory 128
Can 0
Adc Channels 8
Adc Resolution 10
Additional Feature OPERATES AT 1.8V MINIMUM SUPPLY @ 4 MHZ
CPU Family AVR RISC
Package Equivalence Code TQFP64,.63SQ,32
Qualification Status Not Qualified
RAM (bytes) 8192
Supply Current-Max 18 mA

Compare ATMEGA64-16AU-SL602 with alternatives

Compare ATMEGA1281V-8AI with alternatives