ATMEGA328PV-10MU
vs
ATMEGA48-20AU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES 1.8V AT 4 MHZ
OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N32
S-PQFP-G32
Length
5 mm
7 mm
Number of I/O Lines
23
23
Number of Terminals
32
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.2 mm
Speed
10 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
5 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
32
Core Architecture
AVR
Device Core
AVR
Clock Speed
20
Ram
0.5
Flash Memory
4
Can
0
Adc Channels
8
Adc Resolution
10
CPU Family
AVR RISC
JESD-609 Code
e3
Moisture Sensitivity Level
3
On Chip Program ROM Width
8
Package Equivalence Code
TQFP32,.35SQ,32
Peak Reflow Temperature (Cel)
260
RAM (bytes)
512
ROM (words)
4096
Supply Current-Max
12 mA
Terminal Finish
MATTE TIN
Compare ATMEGA328PV-10MU with alternatives
Compare ATMEGA48-20AU with alternatives