ATMEGA328PV-10AU vs ATMEGA328P-MU feature comparison

ATMEGA328PV-10AU Microchip Technology Inc

Buy Now Datasheet

ATMEGA328P-MU Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES 1.8V AT 4 MHZ ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQCC-N32
Length 7 mm 5 mm
Number of I/O Lines 23 23
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 10 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Rohs Code Yes
Part Package Code QFN
Pin Count 32
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 2
Flash Memory 32
Can 0
Adc Channels 8
Adc Resolution 10
Boundary Scan NO
CPU Family AVR RISC
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 16
Package Equivalence Code LCC32,.2SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 2048
ROM (words) 16384
Supply Current-Max 9 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ATMEGA328PV-10AU with alternatives

Compare ATMEGA328P-MU with alternatives