ATMEGA328P-20AU vs ATMEGA88P-20MU feature comparison

ATMEGA328P-20AU Atmel Corporation

Buy Now Datasheet

ATMEGA88P-20MU Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFN
Package Description 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 HVQCCN, LCC32,.2SQ,20
Pin Count 32 32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR AVR
Device Core AVR AVR
Clock Speed 20 20
Ram 2 1
Flash Memory 32 8
Can 0 0
Adc Channels 8 8
Adc Resolution 10 10
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES 2.7V AT 10 MHZ ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-XQCC-N32
Length 7 mm 5 mm
Number of I/O Lines 23 23
Number of Terminals 32 32
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 1024
ROM (words) 16384 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3
Rohs Code Yes
CPU Family AVR RISC
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 1
Number of Serial I/Os 1
Number of Timers 3
Package Equivalence Code LCC32,.2SQ,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 9 mA
Terminal Finish MATTE TIN

Compare ATMEGA328P-20AU with alternatives

Compare ATMEGA88P-20MU with alternatives