ATMEGA169P-16AU vs ATMEGA165PA-MUR feature comparison

ATMEGA169P-16AU Atmel Corporation

Buy Now Datasheet

ATMEGA165PA-MUR Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFN
Package Description TQFP-64 HVQCCN, LCC64,.35SQ,20
Pin Count 64 64
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQCC-N64
JESD-609 Code e3
Length 14 mm 9 mm
Moisture Sensitivity Level 3
Number of I/O Lines 54 54
Number of Terminals 64 64
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Equivalence Code TQFP64,.63SQ,32 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 16 MHz 16 MHz
Supply Current-Max 9.5 mA 9.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare ATMEGA169P-16AU with alternatives

Compare ATMEGA165PA-MUR with alternatives