ATMEGA169P-16AU vs ATMEGA165PA-AU feature comparison

ATMEGA169P-16AU Atmel Corporation

Buy Now Datasheet

ATMEGA165PA-AU Atmel Corporation

Buy Now Datasheet
Yes
Yes Yes
Transferred Transferred
ATMEL CORP ATMEL CORP
QFP QFP
TQFP-64 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64
64 64
unknown compliant
8542.31.00.01 8542.31.00.01
4 Weeks
YES YES
ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
8 8
AVR RISC AVR RISC
16 MHz 16 MHz
YES NO
NO NO
S-PQFP-G64 S-PQFP-G64
e3
14 mm 14 mm
3
54 54
64 64
16 16
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
TQFP TQFP
TQFP64,.63SQ,32 TQFP64,.63SQ,32
SQUARE SQUARE
FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
260
Not Qualified Not Qualified
1024 1024
8192 8192
FLASH FLASH
1.2 mm 1.2 mm
16 MHz 16 MHz
9.5 mA 9.5 mA
5.5 V 5.5 V
2.7 V 4.5 V
3 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn)
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
40
14 mm 14 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
2 2

Compare ATMEGA169P-16AU with alternatives

Compare ATMEGA165PA-AU with alternatives