ATMEGA168-15MZ vs ATMEGA168-15MZT feature comparison

ATMEGA168-15MZ Atmel Corporation

Buy Now Datasheet

ATMEGA168-15MZT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 QFN-32
Pin Count 32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ ALSO OPERATES WITH2.7V MIN @4 MHZ
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of I/O Lines 23 23
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 0.9 mm
Speed 16 MHz 16 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Boundary Scan NO
Screening Level AEC-Q100; TS 16949

Compare ATMEGA168-15MZ with alternatives

Compare ATMEGA168-15MZT with alternatives