ATMEGA165PA-MNR
vs
ATMEGA169P-16MCU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
HVQCCN, LCC64,.35SQ,20
7 X 7 MM, 1 MM HEIGHT, GREEN, QFN-64
Pin Count
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
8
8
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N64
S-XQCC-N64
Length
9 mm
7 mm
Number of I/O Lines
54
54
Number of Terminals
64
64
On Chip Program ROM Width
16
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
SLGA64,11X12,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
16 MHz
16 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
9 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Supply Current-Max
9.5 mA
Compare ATMEGA165PA-MNR with alternatives
Compare ATMEGA169P-16MCU with alternatives