ATMEGA165P-16AU vs ATMEGA165P-16MU feature comparison

ATMEGA165P-16AU Atmel Corporation

Buy Now Datasheet

ATMEGA165P-16MU Atmel Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
ATMEL CORP ATMEL CORP
QFP QFN
14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 HVQCCN, LCC64,.35SQ,20
64 64
unknown compliant
8542.31.00.01 8542.31.00.01
YES YES
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ
8 8
AVR RISC AVR RISC
16 MHz 16 MHz
NO NO
NO NO
S-PQFP-G64 S-XQCC-N64
e3 e3
14 mm 9 mm
3
54 54
64 64
16 16
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY UNSPECIFIED
TQFP HVQCCN
TQFP64,.63SQ,32 LCC64,.35SQ,20
SQUARE SQUARE
FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified Not Qualified
1024 1024
8192 8192
FLASH FLASH
1.2 mm 1 mm
16 MHz 16 MHz
9.5 mA 9.5 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING NO LEAD
0.8 mm 0.5 mm
QUAD QUAD
14 mm 9 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
2 2

Compare ATMEGA165P-16AU with alternatives

Compare ATMEGA165P-16MU with alternatives