ATMEGA128L-8AU vs ATMEGA128-8AI feature comparison

ATMEGA128L-8AU Atmel Corporation

Buy Now Datasheet

ATMEGA128-8AI Atmel Corporation

Buy Now Datasheet
Yes No
Yes No
Transferred Transferred
ATMEL CORP ATMEL CORP
QFP QFP
14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 TQFP, TQFP64,.63SQ,32
64 64
unknown compliant
8542.31.00.01 8542.31.00.01
AVR AVR
AVR AVR
16 16
4 4
128 128
0 0
8 8
10 10
YES YES
16 16
8 8
AVR RISC AVR RISC
8 MHz 8 MHz
NO NO
NO NO
8 8
S-PQFP-G64 S-PQFP-G64
e3 e0
14 mm 14 mm
3 3
53 53
64 64
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
TQFP TQFP
TQFP64,.63SQ,32 TQFP64,.63SQ,32
SQUARE SQUARE
FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
260
Not Qualified Not Qualified
4096 4096
131072 131072
FLASH FLASH
1.2 mm 1.2 mm
8 MHz 8 MHz
5.5 mA
5.5 V 5.5 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) TIN LEAD
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
40
14 mm 14 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
2 2

Compare ATMEGA128L-8AU with alternatives

Compare ATMEGA128-8AI with alternatives