ATMEGA128A-AUR vs ATMEGA64-16AI feature comparison

ATMEGA128A-AUR Atmel Corporation

Buy Now Datasheet

ATMEGA64-16AI Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64
Pin Count 64 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 4
Flash Memory 128
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES 8MHZ AT MINI 2.7V
Address Bus Width 16 16
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 14 mm 14 mm
Number of I/O Lines 53 53
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP64,.63SQ,32 TQFP64,.63SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 4096
ROM (words) 131072 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 16 MHz 16 MHz
Supply Current-Max 19 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare ATMEGA128A-AUR with alternatives

Compare ATMEGA64-16AI with alternatives