ATMEGA128A-AU
vs
ATMEGA103-6AC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64
|
TQFP-64
|
Pin Count |
64
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
|
Core Architecture |
AVR
|
|
Device Core |
AVR
|
|
Clock Speed |
16
|
|
Ram |
4
|
|
Flash Memory |
128
|
|
Can |
0
|
|
Adc Channels |
8
|
|
Adc Resolution |
10
|
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Additional Feature |
IT ALSO OPERATES 8MHZ AT MINI 2.7V
|
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
CPU Family |
AVR RISC
|
AVR
|
Clock Frequency-Max |
16 MHz
|
6 MHz
|
DAC Channels |
YES
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
|
Length |
14 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
53
|
32
|
Number of Terminals |
64
|
64
|
On Chip Program ROM Width |
8
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
TQFP
|
Package Equivalence Code |
TQFP64,.63SQ,32
|
TQFP64,.63SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
4096
|
4096
|
ROM (words) |
131072
|
16384
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Speed |
16 MHz
|
6 MHz
|
Supply Current-Max |
19 mA
|
5 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
8
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
|
|
|
Compare ATMEGA128A-AU with alternatives
Compare ATMEGA103-6AC with alternatives