ATMEGA103L-4AC vs ATMEGA103-6AC feature comparison

ATMEGA103L-4AC Microchip Technology Inc

Buy Now Datasheet

ATMEGA103-6AC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description TQFP-64 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64
Reach Compliance Code compliant unknown
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family AVR AVR RISC
Clock Frequency-Max 4 MHz 6 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 14 mm 14 mm
Low Power Mode YES
Number of External Interrupts 8
Number of I/O Lines 32 48
Number of Terminals 64 64
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 16 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP64,.63SQ,32 TQFP64,.63SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
RAM (bytes) 4096 4096
ROM (words) 16384 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 4 MHz 6 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 64
HTS Code 8542.31.00.01
Additional Feature 4K BYTES OF EEPROM
JESD-609 Code e0
Qualification Status Not Qualified
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare ATMEGA103L-4AC with alternatives

Compare ATMEGA103-6AC with alternatives