ATM28HRKH vs GCC18DRSN-S273 feature comparison

ATM28HRKH Sullins Connector Solutions

Buy Now Datasheet

GCC18DRSN-S273 Sullins Connector Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 0.265 CARD INSERTION DEPTH
Board Mounting Option HOLE .125-.137 HOLE .12- .126
Body Depth 0.431 inch 0.61 inch
Body Length 5.307 inch 2.635 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1800VDC V
Filter Feature NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Color BLUE-GREEN
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE
JESD-609 Code e0 e3
Mating Contact Pitch 0.156 inch 0.1 inch
Mating Contact Row Spacing 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 100u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.225 inch 0.19 inch
Terminal Pitch 3.9624 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 56 36
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Body Breadth 0.47 inch
PCB Contact Row Spacing 6.35 mm

Compare ATM28HRKH with alternatives

Compare GCC18DRSN-S273 with alternatives