ATM-3 vs BK/ATM-3 feature comparison

ATM-3 Cooper Industries

Buy Now Datasheet

BK/ATM-3 Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000 A RATED BREAKING CAPACITY AT 32 VDC: 1000 A
Blow Characteristic FAST FAST
Body Breadth 3.81 mm 3.81 mm
Body Height 8.81 mm 8.81 mm
Body Length or Diameter 10.92 mm 10.92 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 1000 A 1000 A
Rated Current 3 A 3 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 5 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Reference Standard UL