ATH22T033-9SL
vs
PTH03020WAZT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ASTEC AMERICA INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP-10
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.65 V
|
3.65 V
|
Input Voltage-Min |
2.95 V
|
2.95 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-XDMA-X10
|
R-XDMA-X10
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.5 V
|
2.5 V
|
Output Voltage-Min |
0.8 V
|
0.8 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Total Power Output-Max |
99 W
|
55 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DFM
|
Pin Count |
|
10
|
HTS Code |
|
8504.40.85.00
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
UL, CSA
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
95%
|
JESD-609 Code |
|
e1
|
Length |
|
37.97 mm
|
Line Regulation-Max |
|
0.25%
|
Load Regulation-Max |
|
0.25%
|
Moisture Sensitivity Level |
|
3
|
Output Current-Max |
|
22 A
|
Output Voltage-Nom |
|
2 V
|
Package Code |
|
DMA
|
Protections |
|
OUTPUT OVER CURRENT;THERMAL
|
Ripple Voltage (Main Out) |
|
0.007 Vrms
|
Seated Height-Max |
|
9 mm
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
340 kHz
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Pitch |
|
3.18 mm
|
Width |
|
22.1 mm
|
|
|
|
Compare ATH22T033-9SL with alternatives
Compare PTH03020WAZT with alternatives