ATH22T033-9JL vs PTH03020WAST feature comparison

ATH22T033-9JL Vertiv Inc

Buy Now Datasheet

PTH03020WAST Vertiv Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VERTIV CO VERTIV CO
Package Description , Module-10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V 3.65 V
Input Voltage-Min 2.95 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-P10 R-XDMA-X10
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.5 V 2.5 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN OVER NICKEL TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 99 W 55 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare ATH22T033-9JL with alternatives

Compare PTH03020WAST with alternatives