ATH22T033-9JL
vs
PTH03020WAH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
ARTESYN TECHNOLOGIES INC
Package Description
,
Module-10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.65 V
3.65 V
Input Voltage-Min
2.95 V
2.95 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.5 V
2.5 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
99 W
55 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare ATH22T033-9JL with alternatives
Compare PTH03020WAH with alternatives