ATH18K12-9SJL vs PTH12020WAST feature comparison

ATH18K12-9SJL Artesyn Embedded Technologies

Buy Now Datasheet

PTH12020WAST Vertiv Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ASTEC AMERICA INC VERTIV CO
Part Package Code MODULE
Package Description , PACKEGE -10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-X10 R-XDMA-X10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 99 W 99 W
Trim/Adjustable Output YES YES
Base Number Matches 3 3
JESD-609 Code e0
Length 37.97 mm
Output Voltage-Nom 1.2 V
Seated Height-Max 9 mm
Terminal Finish TIN LEAD
Width 22.1 mm

Compare ATH18K12-9SJL with alternatives

Compare PTH12020WAST with alternatives