ATH10T033-9SJ vs PTH03060WAS feature comparison

ATH10T033-9SJ Vertiv Inc

Buy Now Datasheet

PTH03060WAS Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VERTIV CO TEXAS INSTRUMENTS INC
Package Description , DIP-10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.6 V 3.65 V
Input Voltage-Min 3 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-X10 R-XDMA-X10
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5 V 2.5 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 55 W 25 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Part Package Code DFM
Pin Count 10
HTS Code 8504.40.85.00
Control Mode VOLTAGE-MODE
Moisture Sensitivity Level 1
Output Current-Max 10 A
Output Voltage-Nom 0.8 V
Peak Reflow Temperature (Cel) 235
Seated Height-Max 9 mm
Switcher Configuration BUCK
Switching Frequency-Max 325 kHz
Time@Peak Reflow Temperature-Max (s) 20

Compare ATH10T033-9SJ with alternatives

Compare PTH03060WAS with alternatives