ATH10T033-9S
vs
PTH03060WAD
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ASTEC AMERICA INC
VERTIV CO
Package Description
,
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.6 V
3.65 V
Input Voltage-Min
3 V
2.95 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-XDMA-X10
R-XDMA-P10
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.5 V
2.5 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
55 W
25 W
Trim/Adjustable Output
YES
YES
Base Number Matches
3
4
Additional Feature
REMOTE SHUTDOWN
Approvals
UL, CSA, TUV
Efficiency (Main Output)
85%
Length
25.27 mm
Line Regulation-Max
1%
Load Regulation-Max
1.2%
Output Current-Max
10 A
Output Voltage-Nom
0.8 V
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Ripple Voltage (Main Out)
0.00707 Vrms
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
15.75 mm
Compare ATH10T033-9S with alternatives
Compare PTH03060WAD with alternatives