ATF2500CQL-25GC
vs
ATF2500CQ-25KC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
LCC
Package Description
DIP, DIP40,.6
QCCJ, LDCC44,.7SQ
Pin Count
40
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
NO
Clock Frequency-Max
27 MHz
27 MHz
In-System Programmable
NO
NO
JESD-30 Code
R-GDIP-T40
S-CQCC-J44
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
52.45 mm
16.65 mm
Number of Dedicated Inputs
14
14
Number of I/O Lines
24
24
Number of Macro Cells
24
24
Number of Terminals
40
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
14 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
LDCC44,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.65 mm
Base Number Matches
1
1
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
225
Compare ATF2500CQL-25GC with alternatives
Compare ATF2500CQ-25KC with alternatives