ATF2500CQ-25PI vs ATF2500CQ-20GC feature comparison

ATF2500CQ-25PI Atmel Corporation

Buy Now Datasheet

ATF2500CQ-20GC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-40 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO NO
Clock Frequency-Max 27 MHz 33 MHz
In-System Programmable NO NO
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e0 e0
JTAG BST NO NO
Length 52.2 mm 52.45 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare ATF2500CQ-25PI with alternatives

Compare ATF2500CQ-20GC with alternatives