ATF2500CQ-20JI vs ATF2500CQL-25GC feature comparison

ATF2500CQ-20JI Atmel Corporation

Buy Now Datasheet

ATF2500CQL-25GC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC DIP
Package Description PLASTIC, LCC-44 DIP, DIP40,.6
Pin Count 44 40
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO NO
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 R-GDIP-T40
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.5862 mm 52.45 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
Base Number Matches 1 1
Clock Frequency-Max 27 MHz

Compare ATF2500CQ-20JI with alternatives

Compare ATF2500CQL-25GC with alternatives