ATF2500C-15JU vs ATV2500L-45LM feature comparison

ATF2500C-15JU Atmel Corporation

Buy Now Datasheet

ATV2500L-45LM Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC LCC
Package Description GREEN, PLASTIC, MS-018AC, LCC-44 WQCCN, LCC44,.65SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO 24 MACROCELLS; 48 FLIP FLOPS
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-CQCC-N44
JESD-609 Code e3 e0
JTAG BST NO NO
Length 16.586 mm 16.51 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 13 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 13 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WQCCN
Package Equivalence Code LDCC44,.7SQ LCC44,.65SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 245
Programmable Logic Type EE PLD UV PLD
Propagation Delay 15 ns 45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 3.05 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.586 mm 16.51 mm
Base Number Matches 2 1
ECCN Code 3A001.A.2.C
Clock Frequency-Max 22 MHz

Compare ATF2500C-15JU with alternatives

Compare ATV2500L-45LM with alternatives