ATF2500C-10JC
vs
5962-9154502MQA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
TELEDYNE E2V (UK) LTD
Part Package Code
LCC
DIP
Package Description
PLASTIC, LCC-44
0.600 INCH, WINDOWED, CERDIP-40
Pin Count
44
40
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
24 MACROCELLS
Clock Frequency-Max
75 MHz
40 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J44
R-XDIP-T40
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
16.5862 mm
52.45 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
14
14
Number of I/O Lines
24
24
Number of Macro Cells
24
24
Number of Terminals
44
40
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
14 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
WDIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE, WINDOW
Programmable Logic Type
EE PLD
UV PLD
Propagation Delay
10 ns
25 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
4.57 mm
5.72 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
Base Number Matches
1
3
ECCN Code
3A001.A.2.C
Screening Level
MIL-STD-883
Compare ATF2500C-10JC with alternatives
Compare 5962-9154502MQA with alternatives