ATF22V10CZ15JU vs ATF22V10C-15JJ feature comparison

ATF22V10CZ15JU Microchip Technology Inc

Buy Now Datasheet

ATF22V10C-15JJ Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 55.5 MHz 55.5 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 28 28
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code LCC
Package Description QCCJ,
Pin Count 28
JESD-609 Code e3
Length 11.5062 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 10
Number of I/O Lines 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 10 DEDICATED INPUTS, 10 I/O
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Width 11.5062 mm

Compare ATF22V10CZ15JU with alternatives

Compare ATF22V10C-15JJ with alternatives