ATF22V10CZ-10PJ vs ATF22V10C-10PC feature comparison

ATF22V10CZ-10PJ Atmel Corporation

Buy Now Datasheet

ATF22V10C-10PC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, PLASTIC, MS-001AF, DIP-24
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 5781.95 5781.95
CO2e (mg) 66492.427 66492.427
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK SHARED INPUT/CLOCK
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 32 mm 31.877 mm
Number of Dedicated Inputs 11 10
Number of I/O Lines 10 10
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 10 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.334 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Architecture PAL-TYPE
Clock Frequency-Max 90 MHz
Moisture Sensitivity Level 1
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code DIP24,.3

Compare ATF22V10CZ-10PJ with alternatives

Compare ATF22V10C-10PC with alternatives