ATF22V10CQZ-20XJ
vs
ATF22V10CQZ-20JU-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
LCC-28
Pin Count
24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.31.00.01
Clock Frequency-Max
38.5 MHz
38.5 MHz
JESD-30 Code
R-PDSO-G24
S-PQCC-J28
JESD-609 Code
e3
Length
7.8 mm
11.506 mm
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Terminals
24
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Equivalence Code
TSSOP24,.25
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
4.572 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
11.506 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Microchip
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ATF22V10CQZ-20XJ with alternatives
Compare ATF22V10CQZ-20JU-T with alternatives