ATF22V10CQZ-20JJ
vs
ATF22V10CQZ-20XJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QLCC
TSSOP
Package Description
QCCJ,
TSSOP,
Pin Count
28
24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
38.5 MHz
38.5 MHz
JESD-30 Code
S-PQCC-J28
R-PDSO-G24
JESD-609 Code
e3
e3
Length
11.5062 mm
7.8 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Terminals
28
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
4.4 mm
Base Number Matches
1
1
Package Equivalence Code
TSSOP24,.25
Compare ATF22V10CQZ-20JJ with alternatives
Compare ATF22V10CQZ-20XJ with alternatives