ATF22V10CQ-15XJ
vs
ATF22V10C-15NM/883
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP,
|
CERAMIC, LCC-28
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
55.5 MHz
|
62.5 MHz
|
JESD-30 Code |
R-PDSO-G24
|
S-CQCC-N28
|
JESD-609 Code |
e3
|
|
Length |
7.8 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Dedicated Inputs |
10
|
11
|
Number of I/O Lines |
10
|
10
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
10 DEDICATED INPUTS, 10 I/O
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TSSOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
FLASH PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Width |
4.4 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare ATF22V10CQ-15XJ with alternatives
Compare ATF22V10C-15NM/883 with alternatives