ATF22V10CQ-15SL vs ATF20V8B-7SL feature comparison

ATF22V10CQ-15SL Atmel Corporation

Buy Now Datasheet

ATF20V8B-7SL Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 55.5 MHz 100 MHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 2 2
Number of Dedicated Inputs 10 12
Number of I/O Lines 10 8
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 10 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Additional Feature 8 MACROCELLS

Compare ATF22V10CQ-15SL with alternatives

Compare ATF20V8B-7SL with alternatives