ATF22V10CQ-15PI
vs
ATF22V10C-15PI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, PLASTIC, MS-001AF, DIP-24
|
0.300 INCH, PLASTIC, MS-001AF, DIP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
55.5 MHz
|
55.5 MHz
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
31.877 mm
|
31.877 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Dedicated Inputs |
10
|
10
|
Number of I/O Lines |
10
|
10
|
Number of Inputs |
22
|
22
|
Number of Outputs |
10
|
10
|
Number of Product Terms |
132
|
132
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
10 DEDICATED INPUTS, 10 I/O
|
10 DEDICATED INPUTS, 10 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.334 mm
|
5.334 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Microchip
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ATF22V10CQ-15PI with alternatives
Compare ATF22V10C-15PI with alternatives