ATF22V10C-7JJ
vs
ATF22V10C-7JU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
125 MHz
125 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
11.5062 mm
11.5062 mm
Moisture Sensitivity Level
2
2
Number of Dedicated Inputs
10
10
Number of I/O Lines
10
10
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
10 DEDICATED INPUTS, 10 I/O
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
7.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
11.5062 mm
Base Number Matches
1
2
Pbfree Code
Yes
Architecture
PAL-TYPE
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Time@Peak Reflow Temperature-Max (s)
40
Compare ATF22V10C-7JJ with alternatives
Compare ATF22V10C-7JU with alternatives