ATF22V10C-15SC
vs
ATF22V10CZ-15DC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SOIC
DIP
Package Description
0.300 INCH, PLASTIC, SOIC-24
WDIP,
Pin Count
24
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Architecture
PAL-TYPE
Clock Frequency-Max
55.5 MHz
JESD-30 Code
R-PDSO-G24
R-GDIP-T24
JESD-609 Code
e0
Length
15.4 mm
32 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
10
11
Number of I/O Lines
10
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
10 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
WDIP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE, WINDOW
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Compare ATF22V10C-15SC with alternatives
Compare ATF22V10CZ-15DC with alternatives