ATF22V10C-15PL vs ATF22V10CZ-15PI feature comparison

ATF22V10C-15PL Atmel Corporation

Buy Now Datasheet

ATF22V10CZ-15PI Microchip Technology Inc

Buy Now Datasheet
Yes
Obsolete Obsolete
ATMEL CORP MICROCHIP TECHNOLOGY INC
DIP
DIP, DIP-24
24
compliant unknown
8542.39.00.01 8542.39.00.01
55.5 MHz 55.5 MHz
R-PDIP-T24 R-PDIP-T24
e3
31.877 mm 31.877 mm
1
10 11
10 10
24 24
70 °C 85 °C
-40 °C
10 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP24,.3 DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
245
FLASH PLD FLASH PLD
15 ns 15 ns
Not Qualified
5.334 mm 5.334 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL INDUSTRIAL
MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 2
Microchip

Compare ATF22V10C-15PL with alternatives

Compare ATF22V10CZ-15PI with alternatives