ATF22V10C-15JU
vs
ATF22V10C-15XC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
kg CO2e/kg
11.5
11.5
Average Weight (mg)
532.55
90.25
CO2e (mg)
6124.325
1037.875
Samacsys Manufacturer
Microchip
Samacsys Modified On
2024-04-05 03:43:02
Total Weight
1142.53
Category CO2 Kg
11.5
11.5
CO2
13139.095
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2011-06-20
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
55.5 MHz
55.5 MHz
JESD-30 Code
S-PQCC-J28
R-PDSO-G24
JESD-609 Code
e3
e0
Length
11.5062 mm
7.8 mm
Moisture Sensitivity Level
2
2
Number of Dedicated Inputs
10
10
Number of I/O Lines
10
10
Number of Inputs
22
22
Number of Outputs
10
10
Number of Product Terms
132
132
Number of Terminals
28
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
10 DEDICATED INPUTS, 10 I/O
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TSSOP
Package Equivalence Code
LDCC28,.5SQ
TSSOP24,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.2 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
4.4 mm
Base Number Matches
2
1
parentfamilyid
1452525
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153AD, TSSOP-24
Pin Count
24
Peak Reflow Temperature (Cel)
240
Compare ATF22V10C-15JU with alternatives
Compare ATF22V10C-15XC with alternatives